
SF-0402F200-2 | |
|---|---|
DigiKey Part Number | SF-0402F200-2TR-ND - Tape & Reel (TR) SF-0402F200-2CT-ND - Cut Tape (CT) SF-0402F200-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402F200-2 |
Description | FUSE BOARD MOUNT 2A 32VDC 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402F200-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.01983 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 105°C |
Fuse Type | Size / Dimension 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) |
Current Rating (Amps) | DC Cold Resistance 0.033 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 5 | kr.4.29800 | kr.21.49 |
| 10 | kr.3.96300 | kr.39.63 |
| 50 | kr.3.28540 | kr.164.27 |
| 100 | kr.3.03180 | kr.303.18 |
| 250 | kr.2.72520 | kr.681.30 |
| 500 | kr.2.51342 | kr.1,256.71 |
| 1.000 | kr.2.31740 | kr.2,317.40 |
| 5.000 | kr.2.03297 | kr.10,164.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.76298 | kr.17,629.80 |
| 20.000 | kr.1.66092 | kr.33,218.40 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |


