
SDR6603-681M | |
---|---|
DigiKey Part Number | SDR6603-681MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR6603-681M |
Description | FIXED IND 680UH 120MA 9.2OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 120 mA 9.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR6603-681M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 140mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.2Ohm Max | |
Q @ Freq | 58 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | kr.3.11232 | kr.1,867.39 |
Unit Price without VAT: | kr.3.11232 |
---|---|
Unit Price with VAT: | kr.3.89040 |