
SDR6603-470M | |
---|---|
DigiKey Part Number | SDR6603-470MTR-ND - Tape & Reel (TR) SDR6603-470MCT-ND - Cut Tape (CT) SDR6603-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR6603-470M |
Description | FIXED IND 47UH 500MA 640MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 500 mA 640mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR6603-470M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 640mOhm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.38000 | kr.5.38 |
10 | kr.4.41000 | kr.44.10 |
100 | kr.3.62370 | kr.362.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | kr.3.11232 | kr.1,867.39 |
1.200 | kr.2.93483 | kr.3,521.80 |
1.800 | kr.2.83577 | kr.5,104.39 |
3.000 | kr.2.71584 | kr.8,147.52 |
4.200 | kr.2.63971 | kr.11,086.78 |
6.000 | kr.2.56140 | kr.15,368.40 |
15.000 | kr.2.46400 | kr.36,960.00 |
Unit Price without VAT: | kr.5.38000 |
---|---|
Unit Price with VAT: | kr.6.72500 |