
SDR6603-331M | |
---|---|
DigiKey Part Number | SDR6603-331MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR6603-331M |
Description | FIXED IND 330UH 160MA 3.8OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 160 mA 3.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR6603-331M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 180mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.8Ohm Max | |
Q @ Freq | 42 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | kr.3.11232 | kr.1,867.39 |
Unit Price without VAT: | kr.3.11232 |
---|---|
Unit Price with VAT: | kr.3.89040 |