SDR6603-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR6603-330M

DigiKey Part Number
118-SDR6603-330MTR-ND - Tape & Reel (TR)
118-SDR6603-330MCT-ND - Cut Tape (CT)
118-SDR6603-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR6603-330M
Description
FIXED IND 33UH 600MA 510MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 600 mA 510mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR6603-330M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
580mA
Shielding
Unshielded
DC Resistance (DCR)
510mOhm Max
Q @ Freq
24 @ 2.52MHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.38000kr.5.38
10kr.4.41000kr.44.10
100kr.3.62370kr.362.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.3.11232kr.1,867.39
1.200kr.2.93483kr.3,521.80
1.800kr.2.83577kr.5,104.39
3.000kr.2.71584kr.8,147.52
4.200kr.2.63971kr.11,086.78
6.000kr.2.56140kr.15,368.40
15.000kr.2.46400kr.36,960.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.38000
Unit Price with VAT:kr.6.72500