Direct

SDR6603-221M | |
|---|---|
DigiKey Part Number | 118-SDR6603-221MTR-ND - Tape & Reel (TR) 118-SDR6603-221MCT-ND - Cut Tape (CT) 118-SDR6603-221MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR6603-221M |
Description | FIXED IND 220UH 200MA 3.2 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 200 mA 3.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR6603-221M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.2Ohm Max |
Series | Q @ Freq 33 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
Current - Saturation (Isat) 220mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM1608-221M-RC | Bourns Inc. | 500 | 118-PM1608-221M-RCCT-ND | kr.1.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.4.53900 | kr.45.39 |
| 100 | kr.3.73300 | kr.373.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.20657 | kr.1,923.94 |
| 1.200 | kr.3.02360 | kr.3,628.32 |
| 1.800 | kr.2.92158 | kr.5,258.84 |
| 3.000 | kr.2.79799 | kr.8,393.97 |
| 4.200 | kr.2.71956 | kr.11,422.15 |
| 6.000 | kr.2.63889 | kr.15,833.34 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |


