SDR6603-151M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.7.31147
Datasheet
150 µH Unshielded Drum Core, Wirewound Inductor 250 mA 2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR6603-151M

DigiKey Part Number
SDR6603-151MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDR6603-151M
Description
FIXED IND 150UH 250MA 2 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 250 mA 2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR6603-151M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
2Ohm Max
Series
Q @ Freq
41 @ 796kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
6MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.115" (2.92mm)
Current - Saturation (Isat)
270mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM1608-151M-RCBourns Inc.0PM1608-151M-RC-NDkr.7.31147Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.3.11718kr.1,870.31
Manufacturers Standard Package
Unit Price without VAT:kr.3.11718
Unit Price with VAT:kr.3.89648