680 µH Unshielded Drum Core, Wirewound Inductor 700 mA 1.2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1806-681KL

DigiKey Part Number
118-SDR1806-681KLTR-ND - Tape & Reel (TR)
118-SDR1806-681KLCT-ND - Cut Tape (CT)
118-SDR1806-681KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1806-681KL
Description
FIXED IND 680UH 700MA 1.2 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 µH Unshielded Drum Core, Wirewound Inductor 700 mA 1.2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1806-681KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
12 @ 796kHz
Frequency - Self Resonant
2.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Height - Seated (Max)
0.272" (6.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.5.07800kr.50.78
100kr.4.17740kr.417.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.86488kr.966.22
500kr.3.64424kr.1,822.12
750kr.3.52107kr.2,640.80
1.250kr.3.37197kr.4,214.96
1.750kr.3.27727kr.5,735.22
2.500kr.3.17989kr.7,949.72
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750