10 µH Unshielded Drum Core, Wirewound Inductor 5.3 A 25mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1806-100ML

DigiKey Part Number
118-SDR1806-100MLTR-ND - Tape & Reel (TR)
118-SDR1806-100MLCT-ND - Cut Tape (CT)
118-SDR1806-100MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1806-100ML
Description
FIXED IND 10UH 5.3A 25 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 5.3 A 25mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1806-100ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
25mOhm Max
Series
Q @ Freq
22 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
25MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.272" (6.90mm)
Current - Saturation (Isat)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 522
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.5.12900kr.51.29
25kr.4.74480kr.118.62
50kr.4.47360kr.223.68
100kr.4.21800kr.421.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.90216kr.975.54
500kr.3.67922kr.1,839.61
750kr.3.55496kr.2,666.22
1.250kr.3.40438kr.4,255.48
1.750kr.3.30879kr.5,790.38
2.500kr.3.21048kr.8,026.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250