
SDR1105-680KL | |
|---|---|
DigiKey Part Number | 118-SDR1105-680KLTR-ND - Tape & Reel (TR) 118-SDR1105-680KLCT-ND - Cut Tape (CT) 118-SDR1105-680KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1105-680KL |
Description | FIXED IND 68UH 1.8A 210 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1105-680KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.4.58400 | kr.45.84 |
| 25 | kr.4.24000 | kr.106.00 |
| 50 | kr.3.99800 | kr.199.90 |
| 100 | kr.3.76910 | kr.376.91 |
| 250 | kr.3.48700 | kr.871.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.15938 | kr.2,527.50 |
| 1.600 | kr.2.97921 | kr.4,766.74 |
| 2.400 | kr.2.87873 | kr.6,908.95 |
| 4.000 | kr.2.75705 | kr.11,028.20 |
| 5.600 | kr.2.67982 | kr.15,006.99 |
| 8.000 | kr.2.60036 | kr.20,802.88 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

