56 µH Unshielded Drum Core, Wirewound Inductor 2 A 200mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1105-560KL

DigiKey Part Number
SDR1105-560KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDR1105-560KL
Description
FIXED IND 56UH 2A 200 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Drum Core, Wirewound Inductor 2 A 200mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1105-560KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
200mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.437" L x 0.394" W (11.10mm x 10.00mm)
Tolerance
±10%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
3.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.600kr.3.03314kr.4,853.02
Unit Price without VAT:kr.3.03314
Unit Price with VAT:kr.3.79143