47 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 170mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1105-470KL

DigiKey Part Number
SDR1105-470KLTR-ND - Tape & Reel (TR)
SDR1105-470KLCT-ND - Cut Tape (CT)
SDR1105-470KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1105-470KL
Description
FIXED IND 47UH 2.2A 170 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 170mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1105-470KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
170mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.437" L x 0.394" W (11.10mm x 10.00mm)
Tolerance
±10%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.424
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.4.66600kr.46.66
25kr.4.31640kr.107.91
50kr.4.07020kr.203.51
100kr.3.83760kr.383.76
250kr.3.55016kr.887.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.3.21653kr.2,573.22
1.600kr.3.03314kr.4,853.02
2.400kr.2.93083kr.7,033.99
4.000kr.2.80699kr.11,227.96
5.600kr.2.72834kr.15,278.70
8.000kr.2.64747kr.21,179.76
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750