
SDR1105-390KL | |
|---|---|
DigiKey Part Number | SDR1105-390KLTR-ND - Tape & Reel (TR) SDR1105-390KLCT-ND - Cut Tape (CT) SDR1105-390KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1105-390KL |
Description | FIXED IND 39UH 2.4A 140 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 2.4 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1105-390KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.4.66600 | kr.46.66 |
| 25 | kr.4.31640 | kr.107.91 |
| 50 | kr.4.07020 | kr.203.51 |
| 100 | kr.3.83760 | kr.383.76 |
| 250 | kr.3.55016 | kr.887.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.15938 | kr.2,527.50 |
| 1.600 | kr.2.97921 | kr.4,766.74 |
| 2.400 | kr.2.87873 | kr.6,908.95 |
| 4.000 | kr.2.75705 | kr.11,028.20 |
| 5.600 | kr.2.67982 | kr.15,006.99 |
| 8.000 | kr.2.60036 | kr.20,802.88 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

