
SDR1105-330KL | |
|---|---|
DigiKey Part Number | SDR1105-330KLTR-ND - Tape & Reel (TR) SDR1105-330KLCT-ND - Cut Tape (CT) SDR1105-330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1105-330KL |
Description | FIXED IND 33UH 2.6A 100 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1105-330KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.4.66600 | kr.46.66 |
| 25 | kr.4.31640 | kr.107.91 |
| 50 | kr.4.07020 | kr.203.51 |
| 100 | kr.3.83760 | kr.383.76 |
| 250 | kr.3.55016 | kr.887.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.21653 | kr.2,573.22 |
| 1.600 | kr.3.03314 | kr.4,853.02 |
| 2.400 | kr.2.93083 | kr.7,033.99 |
| 4.000 | kr.2.80699 | kr.11,227.96 |
| 5.600 | kr.2.72834 | kr.15,278.70 |
| 8.000 | kr.2.64747 | kr.21,179.76 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

