
SDR1105-150ML | |
|---|---|
DigiKey Part Number | SDR1105-150MLTR-ND - Tape & Reel (TR) SDR1105-150MLCT-ND - Cut Tape (CT) SDR1105-150MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1105-150ML |
Description | FIXED IND 15UH 3.5A 52 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 3.5 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1105-150ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.62200 | kr.46.22 |
| 100 | kr.3.80080 | kr.380.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.18593 | kr.2,548.74 |
| 1.600 | kr.3.00425 | kr.4,806.80 |
| 2.400 | kr.2.90293 | kr.6,967.03 |
| 4.000 | kr.2.78025 | kr.11,121.00 |
| 5.600 | kr.2.70237 | kr.15,133.27 |
| 8.000 | kr.2.62225 | kr.20,978.00 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

