
SDR1105-120ML | |
|---|---|
DigiKey Part Number | 118-SDR1105-120MLTR-ND - Tape & Reel (TR) 118-SDR1105-120MLCT-ND - Cut Tape (CT) 118-SDR1105-120MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1105-120ML |
Description | FIXED IND 12UH 3.8A 48 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 3.8 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1105-120ML Models |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 48mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.62200 | kr.46.22 |
| 100 | kr.3.80080 | kr.380.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.18593 | kr.2,548.74 |
| 1.600 | kr.3.00425 | kr.4,806.80 |
| 2.400 | kr.2.90293 | kr.6,967.03 |
| 4.000 | kr.2.78025 | kr.11,121.00 |
| 5.600 | kr.2.70237 | kr.15,133.27 |
| 8.000 | kr.2.62225 | kr.20,978.00 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

