
SDR1030-4R7M | |
|---|---|
DigiKey Part Number | 118-SDR1030-4R7MTR-ND - Tape & Reel (TR) 118-SDR1030-4R7MCT-ND - Cut Tape (CT) 118-SDR1030-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1030-4R7M |
Description | FIXED IND 4.7UH 2.6A 40 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1030-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 13 @ 7.96MHz | |
Frequency - Self Resonant | 49.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 10 | kr.4.33400 | kr.43.34 |
| 100 | kr.3.56610 | kr.356.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.93311 | kr.2,933.11 |
| 2.000 | kr.2.76593 | kr.5,531.86 |
| 3.000 | kr.2.67267 | kr.8,018.01 |
| 5.000 | kr.2.55976 | kr.12,798.80 |
| 7.000 | kr.2.48809 | kr.17,416.63 |
| 10.000 | kr.2.41929 | kr.24,192.90 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |

