68 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 220mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1006-680KL

DigiKey Part Number
SDR1006-680KLTR-ND - Tape & Reel (TR)
SDR1006-680KLCT-ND - Cut Tape (CT)
SDR1006-680KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1006-680KL
Description
FIXED IND 68UH 1.1A 220 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 220mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1006-680KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
220mOhm Max
Series
Q @ Freq
15 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
7MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.386" L x 0.386" W (9.80mm x 9.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.228" (5.80mm)
Current - Saturation (Isat)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.60100kr.36.01
100kr.2.96010kr.296.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.2.48116kr.1,984.93
1.600kr.2.33958kr.3,743.33
2.400kr.2.26061kr.5,425.46
4.000kr.2.16502kr.8,660.08
5.600kr.2.10433kr.11,784.25
8.000kr.2.04188kr.16,335.04
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250