Direct
Similar

SDR1006-560KL | |
|---|---|
DigiKey Part Number | SDR1006-560KLTR-ND - Tape & Reel (TR) SDR1006-560KLCT-ND - Cut Tape (CT) SDR1006-560KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1006-560KL |
Description | FIXED IND 56UH 1.15A 190 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-560KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 190mOhm Max |
Series | Q @ Freq 20 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 2.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM105-560K-RC | Bourns Inc. | 0 | M8419TR-ND | kr.3.82670 | Direct |
| PM105SB-560L-RC | Bourns Inc. | 0 | M8442TR-ND | kr.3.26738 | Similar |
| SC105-560 | Signal Transformer | 0 | SC105-560-ND | kr.2.73381 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.60100 | kr.36.01 |
| 100 | kr.2.96010 | kr.296.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.48116 | kr.1,984.93 |
| 1.600 | kr.2.33958 | kr.3,743.33 |
| 2.400 | kr.2.26061 | kr.5,425.46 |
| 4.000 | kr.2.16502 | kr.8,660.08 |
| 5.600 | kr.2.10433 | kr.11,784.25 |
| 8.000 | kr.2.04188 | kr.16,335.04 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |




