150 µH Unshielded Drum Core, Wirewound Inductor 780 mA 470mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1006-151KL

DigiKey Part Number
SDR1006-151KLTR-ND - Tape & Reel (TR)
SDR1006-151KLCT-ND - Cut Tape (CT)
SDR1006-151KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1006-151KL
Description
FIXED IND 150UH 780MA 470 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 780 mA 470mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1006-151KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
470mOhm Max
Series
Q @ Freq
15 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
4.5MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.386" L x 0.386" W (9.80mm x 9.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.228" (5.80mm)
Current - Saturation (Isat)
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.578
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.3.64100kr.36.41
100kr.2.99280kr.299.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.2.50855kr.2,006.84
1.600kr.2.36541kr.3,784.66
2.400kr.2.28557kr.5,485.37
4.000kr.2.18892kr.8,755.68
5.600kr.2.12756kr.11,914.34
8.000kr.2.06443kr.16,515.44
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500