SDR1005 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1005-470KL

DigiKey Part Number
SDR1005-470KLTR-ND - Tape & Reel (TR)
SDR1005-470KLCT-ND - Cut Tape (CT)
SDR1005-470KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1005-470KL
Description
FIXED IND 47UH 1.4A 190 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 190mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1005-470KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Unshielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
30 @ 2.2MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.679
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.22000kr.4.22
10kr.3.46900kr.34.69
100kr.2.85180kr.285.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.2.08170kr.1,249.02
1.200kr.1.96288kr.2,355.46
1.800kr.1.89664kr.3,413.95
3.000kr.1.88800kr.5,664.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.22000
Unit Price with VAT:kr.5.27500