3.3 µH Unshielded Drum Core, Wirewound Inductor 5 A 15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1005-3R3ML

DigiKey Part Number
SDR1005-3R3MLTR-ND - Tape & Reel (TR)
SDR1005-3R3MLCT-ND - Cut Tape (CT)
SDR1005-3R3MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1005-3R3ML
Description
FIXED IND 3.3UH 5A 15 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 5 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1005-3R3ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
Shielding
Unshielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
45 @ 2.52MHz
Frequency - Self Resonant
54MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.57600kr.35.76
100kr.2.93800kr.293.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.2.52322kr.1,513.93
1.200kr.2.37914kr.2,854.97
1.800kr.2.29881kr.4,137.86
3.000kr.2.20154kr.6,604.62
4.200kr.2.13980kr.8,987.16
6.000kr.2.07626kr.12,457.56
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250