220 µH Unshielded Drum Core, Wirewound Inductor 700 mA 780mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1005-221KL

DigiKey Part Number
SDR1005-221KLTR-ND - Tape & Reel (TR)
SDR1005-221KLCT-ND - Cut Tape (CT)
SDR1005-221KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1005-221KL
Description
FIXED IND 220UH 700MA 780 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 700 mA 780mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1005-221KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
780mOhm Max
Series
Q @ Freq
50 @ 68kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
5MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.57600kr.35.76
100kr.2.93800kr.293.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.2.52322kr.1,513.93
1.200kr.2.37914kr.2,854.97
1.800kr.2.29881kr.4,137.86
3.000kr.2.20154kr.6,604.62
4.200kr.2.13980kr.8,987.16
6.000kr.2.07626kr.12,457.56
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250