
SDR1005-220ML | |
|---|---|
DigiKey Part Number | SDR1005-220MLTR-ND - Tape & Reel (TR) SDR1005-220MLCT-ND - Cut Tape (CT) SDR1005-220MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1005-220ML |
Description | FIXED IND 22UH 2A 100 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 2 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-220ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Q @ Freq 29 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.57600 | kr.35.76 |
| 100 | kr.2.93800 | kr.293.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.52322 | kr.1,513.93 |
| 1.200 | kr.2.37914 | kr.2,854.97 |
| 1.800 | kr.2.29881 | kr.4,137.86 |
| 3.000 | kr.2.20154 | kr.6,604.62 |
| 4.200 | kr.2.13980 | kr.8,987.16 |
| 6.000 | kr.2.07626 | kr.12,457.56 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |


