
SDR1005-100ML | |
|---|---|
DigiKey Part Number | 118-SDR1005-100MLTR-ND - Tape & Reel (TR) 118-SDR1005-100MLCT-ND - Cut Tape (CT) 118-SDR1005-100MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1005-100ML |
Description | FIXED IND 10UH 2.9A 50 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-100ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 43 @ 4MHz | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.57600 | kr.35.76 |
| 100 | kr.2.93800 | kr.293.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.52322 | kr.1,513.93 |
| 1.200 | kr.2.37914 | kr.2,854.97 |
| 1.800 | kr.2.29881 | kr.4,137.86 |
| 3.000 | kr.2.20154 | kr.6,604.62 |
| 4.200 | kr.2.13980 | kr.8,987.16 |
| 6.000 | kr.2.07626 | kr.12,457.56 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |


