
SDR0906-6R8ML | |
|---|---|
DigiKey Part Number | SDR0906-6R8ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR0906-6R8ML |
Description | FIXED IND 6.8UH 2.6A 60 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0906-6R8ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Q @ Freq 27 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 36MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.413" W (12.50mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.248" (6.30mm) |
Current - Saturation (Isat) 4.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.2.76160 | kr.3,313.92 |
| Unit Price without VAT: | kr.2.76160 |
|---|---|
| Unit Price with VAT: | kr.3.45200 |

