SDR0906-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0906-102KL

DigiKey Part Number
SDR0906-102KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDR0906-102KL
Description
FIXED IND 1MH 220MA 3.5 OHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 220 mA 3.5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0906-102KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
350mA
Shielding
Unshielded
DC Resistance (DCR)
3.5Ohm Max
Q @ Freq
60 @ 252kHz
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.413" W (12.50mm x 10.50mm)
Height - Seated (Max)
0.248" (6.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.2.63280kr.3,159.36
Unit Price without VAT:kr.2.63280
Unit Price with VAT:kr.3.29100