8.2 µH Unshielded Drum Core, Wirewound Inductor Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0805-8R2ML

DigiKey Part Number
118-SDR0805-8R2MLTR-ND - Tape & Reel (TR)
118-SDR0805-8R2MLCT-ND - Cut Tape (CT)
118-SDR0805-8R2MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0805-8R2ML
Description
FIXED IND 8.2UH SURFACE MOUNT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Drum Core, Wirewound Inductor Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0805-8R2ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Inductance Frequency - Test
1 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard
Type
Drum Core, Wirewound
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Material - Core
Height - Seated (Max)
0.209" (5.30mm)
Inductance
Base Product Number
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 808
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.96700kr.29.67
100kr.2.44030kr.244.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.00667kr.2,006.67
2.000kr.1.89218kr.3,784.36
3.000kr.1.82831kr.5,484.93
5.000kr.1.75097kr.8,754.85
7.000kr.1.70188kr.11,913.16
10.000kr.1.65139kr.16,513.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250