
SDR0805-331KL | |
|---|---|
DigiKey Part Number | 118-SDR0805-331KLTR-ND - Tape & Reel (TR) 118-SDR0805-331KLCT-ND - Cut Tape (CT) 118-SDR0805-331KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-331KL |
Description | FIXED IND 330UH 400MA 1.26 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.26Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-331KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.26Ohm Max |
Series | Q @ Freq 12 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
Current - Saturation (Isat) 580mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.96700 | kr.29.67 |
| 100 | kr.2.44030 | kr.244.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.00667 | kr.2,006.67 |
| 2.000 | kr.1.89218 | kr.3,784.36 |
| 3.000 | kr.1.82831 | kr.5,484.93 |
| 5.000 | kr.1.75097 | kr.8,754.85 |
| 7.000 | kr.1.70188 | kr.11,913.16 |
| 10.000 | kr.1.65139 | kr.16,513.90 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

