SDR0805 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0805-101KL

DigiKey Part Number
118-SDR0805-101KLTR-ND - Tape & Reel (TR)
118-SDR0805-101KLCT-ND - Cut Tape (CT)
118-SDR0805-101KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0805-101KL
Description
FIXED IND 100UH 720MA 450MOHM SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 720 mA 450mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0805-101KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Unshielded
DC Resistance (DCR)
450mOhm Max
Q @ Freq
12 @ 796kHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.52000kr.3.52
10kr.2.88000kr.28.80
100kr.2.36800kr.236.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.94771kr.1,947.71
2.000kr.1.83661kr.3,673.22
3.000kr.1.77461kr.5,323.83
5.000kr.1.69957kr.8,497.85
7.000kr.1.65191kr.11,563.37
10.000kr.1.60289kr.16,028.90
25.000kr.1.53600kr.38,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.52000
Unit Price with VAT:kr.4.40000