
SDR0805-101KL | |
---|---|
DigiKey Part Number | 118-SDR0805-101KLTR-ND - Tape & Reel (TR) 118-SDR0805-101KLCT-ND - Cut Tape (CT) 118-SDR0805-101KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-101KL |
Description | FIXED IND 100UH 720MA 450MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 720 mA 450mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-101KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.52000 | kr.3.52 |
10 | kr.2.88000 | kr.28.80 |
100 | kr.2.36800 | kr.236.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.94771 | kr.1,947.71 |
2.000 | kr.1.83661 | kr.3,673.22 |
3.000 | kr.1.77461 | kr.5,323.83 |
5.000 | kr.1.69957 | kr.8,497.85 |
7.000 | kr.1.65191 | kr.11,563.37 |
10.000 | kr.1.60289 | kr.16,028.90 |
25.000 | kr.1.53600 | kr.38,400.00 |
Unit Price without VAT: | kr.3.52000 |
---|---|
Unit Price with VAT: | kr.4.40000 |