
SDR0703-330KL | |
|---|---|
DigiKey Part Number | 118-SDR0703-330KLTR-ND - Tape & Reel (TR) 118-SDR0703-330KLCT-ND - Cut Tape (CT) 118-SDR0703-330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0703-330KL |
Description | FIXED IND 33UH 560MA 450 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 560 mA 450mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0703-330KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 450mOhm Max |
Series | Q @ Freq 17 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.256" L x 0.177" W (6.50mm x 4.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Current - Saturation (Isat) 820mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.3.13200 | kr.31.32 |
| 100 | kr.2.57590 | kr.257.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.24652 | kr.1,123.26 |
| 1.000 | kr.2.11826 | kr.2,118.26 |
| 1.500 | kr.2.04668 | kr.3,070.02 |
| 2.500 | kr.1.96002 | kr.4,900.05 |
| 3.500 | kr.1.90501 | kr.6,667.54 |
| 5.000 | kr.1.84840 | kr.9,242.00 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

