1 mH Unshielded Drum Core, Wirewound Inductor 210 mA 4.5Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0805-102KL

DigiKey Part Number
118-SDR0805-102KLTR-ND - Tape & Reel (TR)
118-SDR0805-102KLCT-ND - Cut Tape (CT)
118-SDR0805-102KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0805-102KL
Description
FIXED IND 1MH 210MA 4.5 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 210 mA 4.5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0805-102KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
340mA
Shielding
Unshielded
DC Resistance (DCR)
4.5Ohm Max
Q @ Freq
27 @ 252kHz
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55.916
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.96700kr.29.67
100kr.2.44030kr.244.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.00667kr.2,006.67
2.000kr.1.89218kr.3,784.36
3.000kr.1.82831kr.5,484.93
5.000kr.1.75097kr.8,754.85
7.000kr.1.70188kr.11,913.16
10.000kr.1.65139kr.16,513.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250