
SDR0604-561KL | |
|---|---|
DigiKey Part Number | 118-SDR0604-561KLTR-ND - Tape & Reel (TR) 118-SDR0604-561KLCT-ND - Cut Tape (CT) 118-SDR0604-561KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-561KL |
Description | FIXED IND 560UH 180MA 4 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 180 mA 4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-561KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4Ohm Max |
Series | Q @ Freq 24 @ 252kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 260mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.39000 | kr.23.90 |
| 100 | kr.1.96540 | kr.196.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.1.74715 | kr.698.86 |
| 800 | kr.1.64738 | kr.1,317.90 |
| 1.200 | kr.1.59166 | kr.1,909.99 |
| 2.000 | kr.1.52420 | kr.3,048.40 |
| 2.800 | kr.1.48136 | kr.4,147.81 |
| 4.000 | kr.1.43731 | kr.5,749.24 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

