180 µH Unshielded Drum Core, Wirewound Inductor 380 mA 1.38Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0604-181KL

DigiKey Part Number
SDR0604-181KLTR-ND - Tape & Reel (TR)
SDR0604-181KLCT-ND - Cut Tape (CT)
SDR0604-181KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0604-181KL
Description
FIXED IND 180UH 380MA 1.38 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 µH Unshielded Drum Core, Wirewound Inductor 380 mA 1.38Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0604-181KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.38Ohm Max
Series
Q @ Freq
20 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
6MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 751
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.39000kr.23.90
100kr.1.96540kr.196.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.1.74715kr.698.86
800kr.1.64738kr.1,317.90
1.200kr.1.59166kr.1,909.99
2.000kr.1.52420kr.3,048.40
2.800kr.1.48136kr.4,147.81
4.000kr.1.43731kr.5,749.24
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000