
SDR0604-150YL | |
|---|---|
DigiKey Part Number | 118-SDR0604-150YLTR-ND - Tape & Reel (TR) 118-SDR0604-150YLCT-ND - Cut Tape (CT) 118-SDR0604-150YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-150YL |
Description | FIXED IND 15UH 1.3A 140 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-150YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.2.32300 | kr.23.23 |
| 100 | kr.1.90780 | kr.190.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.1.69585 | kr.678.34 |
| 800 | kr.1.59904 | kr.1,279.23 |
| 1.200 | kr.1.54496 | kr.1,853.95 |
| 2.000 | kr.1.47946 | kr.2,958.92 |
| 2.800 | kr.1.43788 | kr.4,026.06 |
| 4.000 | kr.1.39511 | kr.5,580.44 |
| 10.000 | kr.1.29109 | kr.12,910.90 |
| 20.000 | kr.1.21773 | kr.24,354.60 |
| 40.000 | kr.1.20800 | kr.48,320.00 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

