
SDR0603-5R0ML | |
|---|---|
DigiKey Part Number | SDR0603-5R0MLTR-ND - Tape & Reel (TR) SDR0603-5R0MLCT-ND - Cut Tape (CT) SDR0603-5R0MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-5R0ML |
Description | FIXED IND 5UH 1.6A 70 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-5R0ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Q @ Freq 19 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 50MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.154" (3.90mm) |
Current - Saturation (Isat) 2.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.47400 | kr.24.74 |
| 100 | kr.2.03450 | kr.203.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.1.80858 | kr.723.43 |
| 800 | kr.1.70523 | kr.1,364.18 |
| 1.200 | kr.1.64758 | kr.1,977.10 |
| 2.000 | kr.1.57773 | kr.3,155.46 |
| 2.800 | kr.1.53339 | kr.4,293.49 |
| 4.000 | kr.1.48778 | kr.5,951.12 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

