
SDR0603-220ML | |
|---|---|
DigiKey Part Number | SDR0603-220MLTR-ND - Tape & Reel (TR) SDR0603-220MLCT-ND - Cut Tape (CT) SDR0603-220MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-220ML |
Description | FIXED IND 22UH 750MA 280 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 750 mA 280mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-220ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 280mOhm Max |
Series | Q @ Freq 20 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.154" (3.90mm) |
Current - Saturation (Isat) 960mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.44700 | kr.24.47 |
| 100 | kr.2.01230 | kr.201.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.1.78883 | kr.715.53 |
| 800 | kr.1.68660 | kr.1,349.28 |
| 1.200 | kr.1.62959 | kr.1,955.51 |
| 2.000 | kr.1.56050 | kr.3,121.00 |
| 2.800 | kr.1.51664 | kr.4,246.59 |
| 4.000 | kr.1.47153 | kr.5,886.12 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

