68 µH Unshielded Drum Core, Wirewound Inductor 450 mA 760mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0503-680KL

DigiKey Part Number
118-SDR0503-680KLTR-ND - Tape & Reel (TR)
118-SDR0503-680KLCT-ND - Cut Tape (CT)
118-SDR0503-680KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0503-680KL
Description
FIXED IND 68UH 450MA 760 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 450 mA 760mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0503-680KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
760mOhm Max
Series
Q @ Freq
20 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
12MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.197" L x 0.189" W (5.00mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.130" (3.30mm)
Current - Saturation (Isat)
600mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.60600kr.26.06
100kr.2.14040kr.214.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.86700kr.933.50
1.000kr.1.76030kr.1,760.30
1.500kr.1.70081kr.2,551.21
2.500kr.1.62877kr.4,071.93
3.500kr.1.58303kr.5,540.60
5.000kr.1.53597kr.7,679.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250