
SDR0503-221KL | |
|---|---|
DigiKey Part Number  | SDR0503-221KLTR-ND - Tape & Reel (TR) SDR0503-221KLCT-ND - Cut Tape (CT) SDR0503-221KLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SDR0503-221KL  | 
Description  | FIXED IND 220UH 250MA 2.5OHM SMD  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 µH Unshielded Drum Core, Wirewound Inductor 250 mA 2.5Ohm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SDR0503-221KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 220 µH  | |
Tolerance  | ±10%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 340mA  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 2.5Ohm Max  | |
Q @ Freq  | 35 @ 796kHz  | |
Frequency - Self Resonant  | 6MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 1 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.197" L x 0.189" W (5.00mm x 4.80mm)  | |
Height - Seated (Max)  | 0.130" (3.30mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 | 
| 10 | kr.2.52800 | kr.25.28 | 
| 100 | kr.2.07740 | kr.207.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.1.81210 | kr.906.05 | 
| 1.000 | kr.1.70861 | kr.1,708.61 | 
| 1.500 | kr.1.65090 | kr.2,476.35 | 
| 2.500 | kr.1.58095 | kr.3,952.38 | 
| 3.500 | kr.1.53655 | kr.5,377.93 | 
| 5.000 | kr.1.49087 | kr.7,454.35 | 
| 12.500 | kr.1.37979 | kr.17,247.38 | 
| 25.000 | kr.1.32800 | kr.33,200.00 | 
| Unit Price without VAT: | kr.3.07000 | 
|---|---|
| Unit Price with VAT: | kr.3.83750 | 

