
SDR0503-221KL | |
|---|---|
DigiKey Part Number | SDR0503-221KLTR-ND - Tape & Reel (TR) SDR0503-221KLCT-ND - Cut Tape (CT) SDR0503-221KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0503-221KL |
Description | FIXED IND 220UH 250MA 2.5OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 250 mA 2.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0503-221KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 340mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 35 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.52800 | kr.25.28 |
| 100 | kr.2.07740 | kr.207.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.81210 | kr.906.05 |
| 1.000 | kr.1.70861 | kr.1,708.61 |
| 1.500 | kr.1.65090 | kr.2,476.35 |
| 2.500 | kr.1.58095 | kr.3,952.38 |
| 3.500 | kr.1.53655 | kr.5,377.93 |
| 5.000 | kr.1.49087 | kr.7,454.35 |
| 12.500 | kr.1.37979 | kr.17,247.38 |
| 25.000 | kr.1.32800 | kr.33,200.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

