SDR0503 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0503-180ML

DigiKey Part Number
118-SDR0503-180MLTR-ND - Tape & Reel (TR)
118-SDR0503-180MLCT-ND - Cut Tape (CT)
118-SDR0503-180MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0503-180ML
Description
FIXED IND 18UH 950MA 210MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 950 mA 210mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0503-180ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
18 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Unshielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
24MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.189" W (5.00mm x 4.80mm)
Height - Seated (Max)
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.597
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.2.52800kr.25.28
100kr.2.07740kr.207.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.81210kr.906.05
1.000kr.1.70861kr.1,708.61
1.500kr.1.65090kr.2,476.35
2.500kr.1.58095kr.3,952.38
3.500kr.1.53655kr.5,377.93
5.000kr.1.49087kr.7,454.35
12.500kr.1.37979kr.17,247.38
25.000kr.1.32800kr.33,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750