1 mH Unshielded Drum Core, Wirewound Inductor 110 mA 11.5Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0503-102KL

DigiKey Part Number
SDR0503-102KLTR-ND - Tape & Reel (TR)
SDR0503-102KLCT-ND - Cut Tape (CT)
SDR0503-102KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0503-102KL
Description
FIXED IND 1MH 110MA 11.5 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 110 mA 11.5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0503-102KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
11.5Ohm Max
Series
Q @ Freq
40 @ 252kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
3MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.197" L x 0.189" W (5.00mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.130" (3.30mm)
Current - Saturation (Isat)
135mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.875
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.60600kr.26.06
100kr.2.14040kr.214.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.86700kr.933.50
1.000kr.1.76030kr.1,760.30
1.500kr.1.70081kr.2,551.21
2.500kr.1.62877kr.4,071.93
3.500kr.1.58303kr.5,540.60
5.000kr.1.53597kr.7,679.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250