SDR0503 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0503-102KL

DigiKey Part Number
SDR0503-102KLTR-ND - Tape & Reel (TR)
SDR0503-102KLCT-ND - Cut Tape (CT)
SDR0503-102KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0503-102KL
Description
FIXED IND 1MH 110MA 11.5 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 110 mA 11.5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0503-102KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
135mA
Shielding
Unshielded
DC Resistance (DCR)
11.5Ohm Max
Q @ Freq
40 @ 252kHz
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.189" W (5.00mm x 4.80mm)
Height - Seated (Max)
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.477
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.2.52800kr.25.28
100kr.2.07740kr.207.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.81210kr.906.05
1.000kr.1.70861kr.1,708.61
1.500kr.1.65090kr.2,476.35
2.500kr.1.58095kr.3,952.38
3.500kr.1.53655kr.5,377.93
5.000kr.1.49087kr.7,454.35
12.500kr.1.37979kr.17,247.38
25.000kr.1.32800kr.33,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750