


SDR0403-2R2ML | |
|---|---|
DigiKey Part Number | SDR0403-2R2MLTR-ND - Tape & Reel (TR) SDR0403-2R2MLCT-ND - Cut Tape (CT) SDR0403-2R2MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-2R2ML |
Description | FIXED IND 2.2UH 2.6A 47 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-2R2ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | 28 @ 7.96MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.42200 | kr.24.22 |
| 100 | kr.1.98890 | kr.198.89 |
| 1.000 | kr.1.63572 | kr.1,635.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.54237 | kr.3,084.74 |
| 4.000 | kr.1.45443 | kr.5,817.72 |
| 6.000 | kr.1.40539 | kr.8,432.34 |
| 10.000 | kr.1.34600 | kr.13,460.00 |
| 14.000 | kr.1.30830 | kr.18,316.20 |
| 20.000 | kr.1.26953 | kr.25,390.60 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |


