


SDR0403-221KL | |
|---|---|
DigiKey Part Number | 118-SDR0403-221KLTR-ND - Tape & Reel (TR) 118-SDR0403-221KLCT-ND - Cut Tape (CT) 118-SDR0403-221KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-221KL |
Description | FIXED IND 220UH 220MA 4.4 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 220 mA 4.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-221KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.4Ohm Max |
Series | Q @ Freq 50 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 330mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.42200 | kr.24.22 |
| 100 | kr.1.98890 | kr.198.89 |
| 1.000 | kr.1.63572 | kr.1,635.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.54237 | kr.3,084.74 |
| 4.000 | kr.1.45443 | kr.5,817.72 |
| 6.000 | kr.1.40539 | kr.8,432.34 |
| 10.000 | kr.1.34600 | kr.13,460.00 |
| 14.000 | kr.1.30830 | kr.18,316.20 |
| 20.000 | kr.1.26953 | kr.25,390.60 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

