220 µH Unshielded Drum Core, Wirewound Inductor 220 mA 4.4Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Unshielded Drum Core, Wirewound Inductor 220 mA 4.4Ohm Max Nonstandard
SDR0403 Series

SDR0403-221KL

DigiKey Part Number
118-SDR0403-221KLTR-ND - Tape & Reel (TR)
118-SDR0403-221KLCT-ND - Cut Tape (CT)
118-SDR0403-221KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0403-221KL
Description
FIXED IND 220UH 220MA 4.4 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 220 mA 4.4Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0403-221KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
4.4Ohm Max
Series
Q @ Freq
50 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
4MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Current - Saturation (Isat)
330mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.294
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.42200kr.24.22
100kr.1.98890kr.198.89
1.000kr.1.63572kr.1,635.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.54237kr.3,084.74
4.000kr.1.45443kr.5,817.72
6.000kr.1.40539kr.8,432.34
10.000kr.1.34600kr.13,460.00
14.000kr.1.30830kr.18,316.20
20.000kr.1.26953kr.25,390.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000