SDR0302-8R2ML is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Signal Transformer
In Stock: 0
Unit Price: kr.1.07400
Datasheet
8.2 µH Unshielded Drum Core, Wirewound Inductor 900 mA 200mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0302-8R2ML

DigiKey Part Number
SDR0302-8R2MLTR-ND - Tape & Reel (TR)
SDR0302-8R2MLCT-ND - Cut Tape (CT)
SDR0302-8R2MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0302-8R2ML
Description
FIXED IND 8.2UH 900MA 200 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Drum Core, Wirewound Inductor 900 mA 200mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0302-8R2ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
200mOhm Max
Series
Q @ Freq
16 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
35MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.118" L x 0.110" W (3.00mm x 2.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
1.05A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC32-8R2Signal Transformer0SC32-8R2-NDkr.1.07400Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.39000kr.23.90
100kr.1.96540kr.196.54
1.000kr.1.61651kr.1,616.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.52420kr.3,048.40
4.000kr.1.43731kr.5,749.24
6.000kr.1.38883kr.8,332.98
10.000kr.1.33015kr.13,301.50
14.000kr.1.29289kr.18,100.46
20.000kr.1.25457kr.25,091.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000