
SDR0302-1R8ML | |
|---|---|
DigiKey Part Number | SDR0302-1R8MLTR-ND - Tape & Reel (TR) SDR0302-1R8MLCT-ND - Cut Tape (CT) SDR0302-1R8MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0302-1R8ML |
Description | FIXED IND 1.8UH 1.8A 80 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0302-1R8ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Q @ Freq 23 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 85MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.39000 | kr.23.90 |
| 100 | kr.1.96540 | kr.196.54 |
| 1.000 | kr.1.61651 | kr.1,616.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.52420 | kr.3,048.40 |
| 4.000 | kr.1.43731 | kr.5,749.24 |
| 6.000 | kr.1.38883 | kr.8,332.98 |
| 10.000 | kr.1.33015 | kr.13,301.50 |
| 14.000 | kr.1.29289 | kr.18,100.46 |
| 20.000 | kr.1.25457 | kr.25,091.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

