1 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0302-1R0ML

DigiKey Part Number
118-SDR0302-1R0MLTR-ND - Tape & Reel (TR)
118-SDR0302-1R0MLCT-ND - Cut Tape (CT)
118-SDR0302-1R0MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0302-1R0ML
Description
FIXED IND 1UH 2.1A 60 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0302-1R0ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
60mOhm Max
Series
Q @ Freq
20 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
125MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.118" L x 0.110" W (3.00mm x 2.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
2.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 678
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.39000kr.23.90
100kr.1.96540kr.196.54
1.000kr.1.61651kr.1,616.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.52420kr.3,048.40
4.000kr.1.43731kr.5,749.24
6.000kr.1.38883kr.8,332.98
10.000kr.1.33015kr.13,301.50
14.000kr.1.29289kr.18,100.46
20.000kr.1.25457kr.25,091.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000